


LT1076CT#30PBF | |
|---|---|
DigiKey Part Number | LT1076CT#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CT#30PBF |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CT#30PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,237.00000 | ¥2,237 |
| 10 | ¥1,760.40000 | ¥17,604 |
| 50 | ¥1,569.78000 | ¥78,489 |
| 100 | ¥1,510.74000 | ¥151,074 |
| 250 | ¥1,448.40800 | ¥362,102 |
| 500 | ¥1,410.83600 | ¥705,418 |
| 1,000 | ¥1,379.92400 | ¥1,379,924 |
| Unit Price without JCT: | ¥2,237.00000 |
|---|---|
| Unit Price with JCT: | ¥2,460.70000 |

