TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1008CH

DigiKey Part Number
LT1008CH-ND
Manufacturer
Manufacturer Product Number
LT1008CH
Description
IC OPAMP GP 1 CIRCUIT TO5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-5
Datasheet
 Datasheet
EDA/CAD Models
LT1008CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Current - Input Bias
30 pA
Voltage - Input Offset
30 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-205-8, TO-5-8 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.