HMCAD1050-80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥3,404.89067
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥8,375.51333
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥6,580.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 438
Unit Price: ¥9,183.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥6,020.89867
Datasheet
12, 13 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-SMT (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12, 13 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-SMT (9x9)
64 VFQFN
High Speed Converters by Analog Devices

HMCAD1050-80

DigiKey Part Number
1127-1284-ND
Manufacturer
Manufacturer Product Number
HMCAD1050-80
Description
IC ADC 12/13BIT 64-SMT
Customer Reference
Detailed Description
12, 13 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-SMT (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Number of Bits
12, 13
Sampling Rate (Per Second)
65M, 80M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 2V
Voltage - Supply, Digital
1.7V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-SMT (9x9)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes