
HMC994-SX | |
|---|---|
DigiKey Part Number | 1127-2694-ND |
Manufacturer | |
Manufacturer Product Number | HMC994-SX |
Description | IC RF AMP GP 0HZ-30GHZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 30GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC994-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 30GHz | |
P1dB | 27dBm | |
Gain | 14dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

