HMC939LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 181
Unit Price: ¥25,341.00000
Datasheet
RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 50 Ohms 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC939LP4ETR

DigiKey Part Number
1127-1622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC939LP4ETR
Description
RF ATTENUATOR 1DB-31DB 24VFQFN
Customer Reference
Detailed Description
RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 50 Ohms 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC939LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
1dB ~ 31dB
Frequency Range
100 MHz ~ 33 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types