HMC676LC3C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: ¥7,095.00000
Datasheet
16 SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC676LC3C

DigiKey Part Number
1127-1700-ND
Manufacturer
Manufacturer Product Number
HMC676LC3C
Description
IC COMPARATOR 1 GEN PUR 16SMT
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 16-SMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
3.3V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
15µA
Current - Output (Typ)
40mA
Current - Quiescent (Max)
8mA
CMRR, PSRR (Typ)
38dB PSRR
Propagation Delay (Max)
0.13ns
Hysteresis
1mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-LFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types