16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC631LP3ETR

DigiKey Part Number
1127-1498-2-ND - Tape & Reel (TR)
1127-1498-1-ND - Cut Tape (CT)
1127-1498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC631LP3ETR
Description
RF MODULATOR 1.8GHZ-2.7GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 1.8GHz ~ 2.7GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Vector Modulator, Mixer
LO Frequency
-
RF Frequency
1.8GHz ~ 2.7GHz
P1dB
21dBm
Noise Floor
-160dBm/Hz
Output Power
-
Current - Supply
93 mA
Voltage - Supply
8V
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥5,382.00000¥5,382
10¥4,705.30000¥47,053
25¥4,470.44000¥111,761
100¥4,148.54000¥414,854
250¥3,956.06800¥989,017
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥3,820.38800¥1,910,194
Manufacturers Standard Package
Unit Price without JCT:¥5,382.00000
Unit Price with JCT:¥5,920.20000