
HMC628LP4ETR | |
---|---|
DigiKey Part Number | HMC628LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC628LP4ETR |
Description | IC AMP WIMAX 50MHZ-800MHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 50MHz ~ 800MHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 800MHz | |
P1dB | 19.5dBm | |
Gain | 15dB | |
Noise Figure | 6.5dB | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 5V | |
Current - Supply | 65mA | |
Test Frequency | 800MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |