RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.7GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC605LP3E

DigiKey Part Number
HMC605LP3E-ND
Manufacturer
Manufacturer Product Number
HMC605LP3E
Description
IC AMP WIMAX 2.3GHZ-2.7GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.7GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
2.3GHz ~ 2.7GHz
P1dB
17dBm
Gain
20dB
Noise Figure
1.1dB
RF Type
WiMAX / WiBro
Voltage - Supply
3V, 5V
Current - Supply
74mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types