HMC603MS10ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 28
Unit Price: ¥2,130.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 556
Unit Price: ¥2,088.00000
Datasheet
RF Attenuators 0.5dB ~ 15.5dB 700 MHz ~ 3.8 GHz 50 Ohms 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC603MS10ETR

DigiKey Part Number
1127-1477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC603MS10ETR
Description
IC ATTENUATOR 0.4-2.5GHZ 10-MSOP
Customer Reference
Detailed Description
RF Attenuators 0.5dB ~ 15.5dB 700 MHz ~ 3.8 GHz 50 Ohms 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0.5dB ~ 15.5dB
Frequency Range
700 MHz ~ 3.8 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types