
HMC554A-SX | |
|---|---|
DigiKey Part Number | 505-HMC554A-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC554A-SX |
Description | MIXERS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 10GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 10GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23,693.00000 | ¥23,693 |
| 10 | ¥20,895.50000 | ¥208,955 |
| 26 | ¥19,888.88462 | ¥517,111 |
| Unit Price without JCT: | ¥23,693.00000 |
|---|---|
| Unit Price with JCT: | ¥26,062.30000 |

