RF Switch IC WiMax, WLAN SPST 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC550AETR

DigiKey Part Number
1127-1857-2-ND - Tape & Reel (TR)
1127-1857-1-ND - Cut Tape (CT)
1127-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC550AETR
Description
IC RF SWITCH SPST 6GHZ SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPST 6 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC550AETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WiMax, WLAN
Topology
Reflective
Circuit
SPST
Frequency Range
0Hz ~ 6GHz
Isolation
12dB
Insertion Loss
0.7dB
Test Frequency
6GHz
P1dB
-
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,007
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,315.00000¥1,315
10¥1,016.60000¥10,166
25¥942.12000¥23,553
100¥860.38000¥86,038
250¥846.69600¥211,674
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥797.87400¥398,937
1,000¥778.52600¥778,526
1,500¥768.84133¥1,153,262
Manufacturers Standard Package
Unit Price without JCT:¥1,315.00000
Unit Price with JCT:¥1,446.50000