



HMC535LP4E | |
|---|---|
DigiKey Part Number | 1127-1452-ND |
Manufacturer | |
Manufacturer Product Number | HMC535LP4E |
Description | IC MMIC PHASE LOCK OSC 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 15.4GHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC535LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 15.4GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 12.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,938.00000 | ¥29,938 |
| 10 | ¥26,447.70000 | ¥264,477 |
| 25 | ¥25,242.08000 | ¥631,052 |
| Unit Price without JCT: | ¥29,938.00000 |
|---|---|
| Unit Price with JCT: | ¥32,931.80000 |

