
HMC478MP86 | |
---|---|
cms-digikey-product-number | HMC478MP86-ND |
cms-manufacturer | Analog Devices Inc. |
cms-manufacturer-product-number | HMC478MP86 |
cms-description | IC RF AMP GPS 0HZ-4GHZ MICRO-P |
cms-customer-reference | |
cms-detailed-description | RF Amplifier IC General Purpose 0Hz ~ 4GHz Micro-P |
Datasheet | Datasheet |
cms-eda-cad-models | HMC478MP86 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 18dBm | |
Gain | 22dB | |
Noise Figure | 2.5dB ~ 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 62mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | Micro-P | |
Base Product Number |