
HMC459-SX | |
|---|---|
DigiKey Part Number | 505-HMC459-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC459-SX |
Description | IC RF AMP GPS 0HZ-18GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 18GHz | |
P1dB | 25dBm | |
Gain | 17dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 290mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥76,268.50000 | ¥152,537 |
| 4 | ¥73,610.25000 | ¥294,441 |
| 6 | ¥72,128.66667 | ¥432,772 |
| 10 | ¥70,335.10000 | ¥703,351 |
| 14 | ¥69,196.71429 | ¥968,754 |
| 20 | ¥68,026.50000 | ¥1,360,530 |
| Unit Price without JCT: | ¥76,268.50000 |
|---|---|
| Unit Price with JCT: | ¥83,895.35000 |

