
HMC374SC70ETR | |
---|---|
DigiKey Part Number | 1127-1828-2-ND - Tape & Reel (TR) 1127-1828-1-ND - Cut Tape (CT) 1127-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC374SC70ETR |
Description | IC RF AMP GPS 300MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 3GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC374SC70ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
P1dB | 17dBm | |
Gain | 15dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,134.00000 | ¥1,134 |
10 | ¥982.60000 | ¥9,826 |
25 | ¥930.08000 | ¥23,252 |
100 | ¥857.92000 | ¥85,792 |
250 | ¥814.70000 | ¥203,675 |
500 | ¥784.18400 | ¥392,092 |
1,000 | ¥755.44800 | ¥755,448 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥610.36980 | ¥3,051,849 |
Unit Price without JCT: | ¥1,134.00000 |
---|---|
Unit Price with JCT: | ¥1,247.40000 |