Similar



HMC335G16 | |
|---|---|
DigiKey Part Number | HMC335G16-ND |
Manufacturer | |
Manufacturer Product Number | HMC335G16 |
Description | RF ATTENUATOR 31DB 16LQFP |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 Hz ~ 3 GHz 16-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | - | |
Package / Case | 16-LQFP | |
Base Product Number |


