Similar

HMC322LP4 | |
|---|---|
DigiKey Part Number | HMC322LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC322LP4 |
Description | IC RF SWITCH SP8T 8GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC SP8T 8 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 25dB | |
Insertion Loss | 2.5dB | |
Test Frequency | 8GHz | |
P1dB | 23dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


