Direct

HMC273MS10GETR | |
|---|---|
DigiKey Part Number | 1127-1014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC273MS10GETR |
Description | RF ATTENUATOR 1-31DB 50OHM 10SOP |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 700 MHz ~ 3.8 GHz 50 Ohms 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 1dB ~ 31dB | |
Frequency Range | 700 MHz ~ 3.8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |


