
HMC221B | |
---|---|
DigiKey Part Number | HMC221B-ND |
Manufacturer | |
Manufacturer Product Number | HMC221B |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10kHz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 3GHz | |
P1dB | 29dBm | |
IIP3 | 54dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |