
HMC174MS8E | |
---|---|
DigiKey Part Number | 1127-1294-ND |
Manufacturer | |
Manufacturer Product Number | HMC174MS8E |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC174MS8E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | WiMax | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 3GHz | |
P1dB | 36dBm | |
IIP3 | 56dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |