
HMC-ALH140-SX | |
|---|---|
DigiKey Part Number | 1127-2700-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH140-SX |
Description | IC RF AMP VSAT 24GHZ-40GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 24GHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 24GHz ~ 40GHz | |
P1dB | 15dBm | |
Gain | 11.5dB | |
Noise Figure | 4dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 4V | |
Current - Supply | 60mA | |
Test Frequency | 24GHz ~ 40GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥29,129.00000 | ¥58,258 |
| 4 | ¥28,057.50000 | ¥112,230 |
| 6 | ¥27,460.00000 | ¥164,760 |
| 10 | ¥26,736.40000 | ¥267,364 |
| 14 | ¥26,277.28571 | ¥367,882 |
| 20 | ¥25,804.95000 | ¥516,099 |
| Unit Price without JCT: | ¥29,129.00000 |
|---|---|
| Unit Price with JCT: | ¥32,041.90000 |

