
EVALZ-ADN2913 | |
|---|---|
DigiKey Part Number | EVALZ-ADN2913-ND |
Manufacturer | |
Manufacturer Product Number | EVALZ-ADN2913 |
Description | EVAL BOARD FOR ADN2913 |
Customer Reference | |
Detailed Description | ADN2913 - Clock and Data Recovery (CDR) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock and Data Recovery (CDR) | |
Embedded | - | |
Utilized IC / Part | ADN2913 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

