
EVAL-LTM4638-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTM4638-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTM4638-AZ |
Description | LTM4638 DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4638 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output | 15A | |
Voltage - Input | 3.1V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4638 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,381.00000 | ¥24,381 |
| Unit Price without JCT: | ¥24,381.00000 |
|---|---|
| Unit Price with JCT: | ¥26,819.10000 |

