LT8350S - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8350S-AZ

DigiKey Part Number
505-EVAL-LT8350S-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8350S-AZ
Description
LT8350S DEMO BOARD,40VIN,18VOUT,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8350S - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A
Manufacturer
Analog Devices Inc.
Voltage - Input
3V ~ 40V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
350kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LT8350S
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥32,802.00000¥32,802
Manufacturers Standard Package
Unit Price without JCT:¥32,802.00000
Unit Price with JCT:¥36,082.20000