
EVAL-ADM2563EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM2563EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2563EEBZ |
Description | EVAL BOARD FOR ADM2563E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2563E - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ADM2563E | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,523.00000 | ¥18,523 |
| Unit Price without JCT: | ¥18,523.00000 |
|---|---|
| Unit Price with JCT: | ¥20,375.30000 |

