
EVAL-ADAU1446EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1446EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1446EBZ |
Description | EVAL BOARD FOR ADAU1446 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1446 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADAU1446 | |
Primary Attributes | 28/56-bit, Audio DSP, Single-chip, Multichannel | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173,847.00000 | ¥173,847 |
| Unit Price without JCT: | ¥173,847.00000 |
|---|---|
| Unit Price with JCT: | ¥191,231.70000 |


