
DC902A-B | |
|---|---|
DigiKey Part Number | DC902A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC902A-B |
Description | EVAL BOARD FOR LTC3214 |
Customer Reference | |
Detailed Description | LTC3214 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.9V ~ 4.4V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3214 | |
Note | - | |
Base Product Number |

