
DC362A-A | |
|---|---|
DigiKey Part Number | DC362A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC362A-A |
Description | LTC1405CGN - 12-BIT, 5MSPS ADC ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1405 - 12 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 5M | |
Data Interface | Parallel | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | 115mW @ 5MSPS | |
Utilized IC / Part | LTC1405 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35,589.00000 | ¥35,589 |
| Unit Price without JCT: | ¥35,589.00000 |
|---|---|
| Unit Price with JCT: | ¥39,147.90000 |


