



ADXRS649BBGZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXRS649BBGZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXRS649BBGZ-RL |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±20000 2kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS649BBGZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±20000 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 0.1 | |
Bandwidth | 2kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥16,473.14800 | ¥8,236,574 |
| Unit Price without JCT: | ¥16,473.14800 |
|---|---|
| Unit Price with JCT: | ¥18,120.46280 |

