Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7282AWBCPZ-M

DigiKey Part Number
ADV7282AWBCPZ-M-ND
Manufacturer
Manufacturer Product Number
ADV7282AWBCPZ-M
Description
10-BIT SD DIFF VIDEO DECODER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7282AWBCPZ-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Video
Data Interface
I2C, Serial
Resolution (Bits)
10 b
Number of ADCs / DACs
1 / 0
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥3,628.00000¥3,628
10¥2,903.70000¥29,037
55¥2,600.23636¥143,013
110¥2,512.84545¥276,413
275¥2,420.57455¥665,658
550¥2,364.96182¥1,300,729
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥3,628.00000
Unit Price with JCT:¥3,990.80000