
ADV7177KSZ | |
|---|---|
DigiKey Part Number | ADV7177KSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7177KSZ |
Description | IC DAC VIDEO NTSC 3-CH 44MQFP |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, TV 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7177KSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | Set-Top Boxes, TV | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |

