

ADUM7641ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7641ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7641ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7641ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7641ARQZ-RL7 |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7641ARQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,098.00000 | ¥1,098 |
| 10 | ¥844.70000 | ¥8,447 |
| 25 | ¥781.48000 | ¥19,537 |
| 100 | ¥711.84000 | ¥71,184 |
| 250 | ¥709.40000 | ¥177,350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥642.17600 | ¥642,176 |
| 2,000 | ¥628.62300 | ¥1,257,246 |
| Unit Price without JCT: | ¥1,098.00000 |
|---|---|
| Unit Price with JCT: | ¥1,207.80000 |


