4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7223CCCZ-RL7

DigiKey Part Number
ADUM7223CCCZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM7223CCCZ-RL7
Description
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7223CCCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
62ns, 62ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-LGA (5x5)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥589.33900¥589,339
2,000¥576.71050¥1,153,421
Manufacturers Standard Package
Unit Price without JCT:¥589.33900
Unit Price with JCT:¥648.27290