
MAX6195BESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6195BESA+TTR-ND - Tape & Reel (TR) 175-MAX6195BESA+TCT-ND - Cut Tape (CT) 175-MAX6195BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6195BESA+T |
Description | IC VREF SERIES 5V 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6195BESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 500 µA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 120µVp-p | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,266.00000 | ¥1,266 |
| 10 | ¥977.50000 | ¥9,775 |
| 25 | ¥905.36000 | ¥22,634 |
| 100 | ¥826.19000 | ¥82,619 |
| 250 | ¥803.47600 | ¥200,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥727.17040 | ¥1,817,926 |
| Unit Price without JCT: | ¥1,266.00000 |
|---|---|
| Unit Price with JCT: | ¥1,392.60000 |

