

ADUM3402BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM3402BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM3402BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM3402BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3402BRWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3402BRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,256.00000 | ¥1,256 |
| 10 | ¥971.40000 | ¥9,714 |
| 25 | ¥900.08000 | ¥22,502 |
| 100 | ¥823.82000 | ¥82,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥765.40400 | ¥765,404 |
| 2,000 | ¥749.67750 | ¥1,499,355 |
| Unit Price without JCT: | ¥1,256.00000 |
|---|---|
| Unit Price with JCT: | ¥1,381.60000 |


