

ADUM2201ARWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM2201ARWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM2201ARWZ-RLCT-ND - Cut Tape (CT) 505-ADUM2201ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM2201ARWZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2201ARWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,266.00000 | ¥1,266 |
| 10 | ¥977.50000 | ¥9,775 |
| 25 | ¥905.36000 | ¥22,634 |
| 100 | ¥826.19000 | ¥82,619 |
| 250 | ¥803.47600 | ¥200,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥746.94300 | ¥746,943 |
| 2,000 | ¥731.52400 | ¥1,463,048 |
| Unit Price without JCT: | ¥1,266.00000 |
|---|---|
| Unit Price with JCT: | ¥1,392.60000 |

