

ADUM1411BRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM1411BRWZ-RLTR-ND - Tape & Reel (TR) ADUM1411BRWZ-RLCT-ND - Cut Tape (CT) ADUM1411BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1411BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1411BRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,296.00000 | ¥1,296 |
| 10 | ¥1,002.30000 | ¥10,023 |
| 25 | ¥928.92000 | ¥23,223 |
| 100 | ¥851.78000 | ¥85,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥790.77300 | ¥790,773 |
| 2,000 | ¥774.61700 | ¥1,549,234 |
| Unit Price without JCT: | ¥1,296.00000 |
|---|---|
| Unit Price with JCT: | ¥1,425.60000 |











