
ADUCM300WBCPZ | |
|---|---|
DigiKey Part Number | 505-ADUCM300WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM300WBCPZ |
Description | IC MCU 32BIT 128KB FLASH 32LFCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 - Microcontroller IC 32-Bit 16.384Mhz 128KB (128K x 8) FLASH 32-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM300WBCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 16.384Mhz | |
Connectivity | LINbus, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 18V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LFCSP-VQ (6x6) | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Base Product Number |

