Temperature Sensor Digital, Local -40°C ~ 125°C 13 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7302ARMZ-REEL7

DigiKey Part Number
ADT7302ARMZ-REEL7TR-ND - Tape & Reel (TR)
ADT7302ARMZ-REEL7CT-ND - Cut Tape (CT)
ADT7302ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7302ARMZ-REEL7
Description
SENSOR DIGITAL -40C-125C 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 13 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7302ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
13 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥468.00000¥468
10¥349.20000¥3,492
25¥319.52000¥7,988
100¥286.95000¥28,695
250¥274.08000¥68,520
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥261.98400¥261,984
2,000¥255.45250¥510,905
3,000¥252.18300¥756,549
5,000¥248.55920¥1,242,796
Manufacturers Standard Package
Unit Price without JCT:¥468.00000
Unit Price with JCT:¥514.80000