Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2186BSTZ-160

DigiKey Part Number
505-ADSP-2186BSTZ-160-ND
Manufacturer
Manufacturer Product Number
ADSP-2186BSTZ-160
Description
IC DSP CONTROLLER 16BIT 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2186BSTZ-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, Serial Port
Clock Rate
40MHz
Non-Volatile Memory
External
On-Chip RAM
40kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥13,832.00000¥13,832
10¥11,765.20000¥117,652
25¥11,185.52000¥279,638
100¥10,528.67000¥1,052,867
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥13,832.00000
Unit Price with JCT:¥15,215.20000