
ADSP-2184NKSTZ-320 | |
|---|---|
DigiKey Part Number | 505-ADSP-2184NKSTZ-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2184NKSTZ-320 |
Description | IC DSP CONTROLLER 16BIT 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2184NKSTZ-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 80MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,602.00000 | ¥4,602 |
| 10 | ¥3,838.90000 | ¥38,389 |
| 90 | ¥3,353.73333 | ¥301,836 |
| 180 | ¥3,246.20556 | ¥584,317 |
| 270 | ¥3,191.83333 | ¥861,795 |
| Unit Price without JCT: | ¥4,602.00000 |
|---|---|
| Unit Price with JCT: | ¥5,062.20000 |

