Fixed Point Digital Signal Processor (DSP) 40MHz 128-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2181KSZ-160

DigiKey Part Number
ADSP-2181KSZ-160-ND
Manufacturer
Manufacturer Product Number
ADSP-2181KSZ-160
Description
IC DSP CONTROLLER 16BIT 128QFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 40MHz 128-PQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2181KSZ-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Synchronous Serial Port (SSP)
Clock Rate
40MHz
Non-Volatile Memory
External
On-Chip RAM
80kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
128-BQFP
Supplier Device Package
128-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥15,030.00000¥15,030
24¥12,213.12500¥293,115
48¥11,826.00000¥567,648
120¥11,412.89167¥1,369,547
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥15,030.00000
Unit Price with JCT:¥16,533.00000