


BEBK-3SG-20D-24N-L1-N/P-C-C-460MM | |
---|---|
DigiKey Part Number | 3939-BEBK-3SG-20D-24N-L1-N/P-C-C-460MMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BEBK-3SG-20D-24N-L1-N/P-C-C-460MM |
Description | The BEBK-3SG series safety grati |
Customer Reference | |
Detailed Description | Light Curtain 460mm Hand/Arm Blanking |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 460mm | |
Protective Height | 539mm | |
Number of Beams | 24 | |
Beam Pitch | 20mm | |
Operating Range | 0.5m ~ 30.0m | |
Features | Blanking | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 10 ~ 30VDC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥111,338.00000 | ¥111,338 |
3 | ¥89,070.33333 | ¥267,211 |
Unit Price without JCT: | ¥111,338.00000 |
---|---|
Unit Price with JCT: | ¥122,471.80000 |