Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADR5044BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5044BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5044BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5044BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044BRTZ-REEL7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.4µVrms | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥244.00000 | ¥244 |
| 10 | ¥178.10000 | ¥1,781 |
| 25 | ¥161.56000 | ¥4,039 |
| 100 | ¥143.39000 | ¥14,339 |
| 250 | ¥134.73200 | ¥33,683 |
| 500 | ¥131.96400 | ¥65,982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥119.89733 | ¥359,692 |
| 6,000 | ¥117.29967 | ¥703,798 |
| 9,000 | ¥115.99811 | ¥1,043,983 |
| Unit Price without JCT: | ¥244.00000 |
|---|---|
| Unit Price with JCT: | ¥268.40000 |





