

ADR5044BKSZ-REEL7 | |
---|---|
DigiKey Part Number | ADR5044BKSZ-REEL7TR-ND - Tape & Reel (TR) ADR5044BKSZ-REEL7CT-ND - Cut Tape (CT) ADR5044BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044BKSZ-REEL7 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.4µVrms | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥329.00000 | ¥329 |
10 | ¥204.70000 | ¥2,047 |
25 | ¥172.36000 | ¥4,309 |
100 | ¥135.72000 | ¥13,572 |
250 | ¥117.71200 | ¥29,428 |
500 | ¥106.63600 | ¥53,318 |
1,000 | ¥97.35900 | ¥97,359 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥81.51533 | ¥244,546 |
Unit Price without JCT: | ¥329.00000 |
---|---|
Unit Price with JCT: | ¥361.90000 |