Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3
Introducing Power by Linear

ADR280AKSZ-REEL7

DigiKey Part Number
ADR280AKSZ-REEL7TR-ND - Tape & Reel (TR)
ADR280AKSZ-REEL7CT-ND - Cut Tape (CT)
ADR280AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR280AKSZ-REEL7
Description
IC VREF SERIES 0.4% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR280AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Current - Output
100 µA
Tolerance
±0.4%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
12.5µVrms
Voltage - Input
2.4V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥522.00000¥522
10¥391.50000¥3,915
25¥358.84000¥8,971
100¥322.88000¥32,288
250¥310.20400¥77,551
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥284.67200¥854,016
Manufacturers Standard Package
Unit Price without JCT:¥522.00000
Unit Price with JCT:¥574.20000