TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5

ADR02BUJZ-REEL7

DigiKey Part Number
505-ADR02BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR02BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR02BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR02BUJZ-REEL7
Description
IC VREF SERIES 0.06% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR02BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.06%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,320
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,745.00000¥1,745
10¥1,191.80000¥11,918
25¥1,047.48000¥26,187
100¥884.44000¥88,444
250¥825.09600¥206,274
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥825.09267¥2,475,278
Manufacturers Standard Package
Unit Price without JCT:¥1,745.00000
Unit Price with JCT:¥1,919.50000