
ADPL42002ACPZN1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42002ACPZN1.8-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ACPZN1.8-R7CT-ND - Cut Tape (CT) 505-ADPL42002ACPZN1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42002ACPZN1.8-R7 |
Description | 20V 200MA LDO 1.8VO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159.00000 | ¥159 |
| 10 | ¥114.10000 | ¥1,141 |
| 25 | ¥102.96000 | ¥2,574 |
| 100 | ¥90.66000 | ¥9,066 |
| 250 | ¥84.78000 | ¥21,195 |
| 500 | ¥81.23600 | ¥40,618 |
| 1,000 | ¥81.20900 | ¥81,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥74.71333 | ¥224,140 |
| 6,000 | ¥72.94983 | ¥437,699 |
| 9,000 | ¥72.06656 | ¥648,599 |
| 15,000 | ¥71.08780 | ¥1,066,317 |
| 21,000 | ¥70.51614 | ¥1,480,839 |
| Unit Price without JCT: | ¥159.00000 |
|---|---|
| Unit Price with JCT: | ¥174.90000 |

