


ADP3331ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADP3331ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3331ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3331ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3331ARTZ-REEL7 |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3331ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥670.00000 | ¥670 |
| 10 | ¥506.40000 | ¥5,064 |
| 25 | ¥465.60000 | ¥11,640 |
| 100 | ¥420.68000 | ¥42,068 |
| 250 | ¥409.36000 | ¥102,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥362.64633 | ¥1,087,939 |
| Unit Price without JCT: | ¥670.00000 |
|---|---|
| Unit Price with JCT: | ¥737.00000 |











